TI

TPS24740/41/42 Hot Swap and O-ring Controller

Texas Instruments

High Performance 2.5 to 18 V controller from TI

Texas Instruments’ TPS2474x range features integrated O-ring and Hot Swap controllers for 2.5 V to 18 V systems, with precise and programmable protection settings that help the design of high power, high availability systems where isolating faults is critical.

  • 2.5 to 18 VBUS operation (30 V max)
  • Programmable protection settings
  • Programmable response time for fast trip and reverse voltage
  • Programmable FET SOA protection
  • Interchangeable hot swap and O-ring

Product Description

Texas Instruments’ TPS2474x range features integrated O-ring and Hot Swap controllers for 2.5 V to 18 V systems, with precise and programmable protection settings that help the design of high power, high availability systems where isolating faults is critical.

Features such as programmable current limit, fast shutdown and a fault timer protect the load and supply during fault conditions, such as a hot-short. The fast shutdown threshold and response time can be fine-tuned to ensure a fast response to real faults, while avoiding false positives that cause nuisance trips.

Programmable Safe Operating Area (SOA) protection and the inrush timer keep the MOSFET safe under all operating conditions. After confirming a power good, TPS2474x controllers run the fault timer during over-current events, but don’t limit current. They shut down after the fault timer expires.

Two independent timers (inrush/fault) allow the user to customise protection based on system requirements, while the O-ring function of the TPS2474x allows the user to program the reverse voltage threshold and response time. This aids in the design of redundant power supply systems.

TPS2474x controllers are ideal for Enterprise Storage, Power Muxing, Redundant Power Supplies and Battery Back-up applications.

Product Range

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Supply Voltage Min Supply Voltage Max IC Case / Package No. of Pins Operating Temperature Min Operating Temperature Max Product Range
TPS24742RGET
TPS24742RGET -

2473862

TEXAS INSTRUMENTS

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
2.5V 18V VQFN 24Pins -40°C 125°C -